Texas Instruments LM27761DSGT Charge Pump, Regulator 250mA, -5 → -1.5 V, 2.3 MHz 8-Pin, WSON
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsRegulator Type
Charge Pump
Maximum Output Current
250mA
Output Voltage
-5 → -1.5 V
Mounting Type
Surface Mount
Package Type
WSON
Pin Count
8
Maximum Switching Frequency
2.3 MHz
Dimensions
2.1 x 2.1 x 0.75mm
Maximum Operating Temperature
+85 °C
Height
0.75mm
Minimum Operating Temperature
-40 °C
Length
2.1mm
Width
2.1mm
Minimum Output Voltage
-5 V
Izcelsmes valsts
Philippines
Produkta apraksts
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
€ 40,00
€ 1,60 Katrs (tiek piegadats Rulli) (bez PVN)
€ 48,40
€ 1,936 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
25
€ 40,00
€ 1,60 Katrs (tiek piegadats Rulli) (bez PVN)
€ 48,40
€ 1,936 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Rullis |
---|---|---|
25 - 45 | € 1,60 | € 8,00 |
50 - 120 | € 1,45 | € 7,25 |
125 - 245 | € 1,30 | € 6,50 |
250+ | € 1,20 | € 6,00 |
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsRegulator Type
Charge Pump
Maximum Output Current
250mA
Output Voltage
-5 → -1.5 V
Mounting Type
Surface Mount
Package Type
WSON
Pin Count
8
Maximum Switching Frequency
2.3 MHz
Dimensions
2.1 x 2.1 x 0.75mm
Maximum Operating Temperature
+85 °C
Height
0.75mm
Minimum Operating Temperature
-40 °C
Length
2.1mm
Width
2.1mm
Minimum Output Voltage
-5 V
Izcelsmes valsts
Philippines
Produkta apraksts
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.