Texas Instruments, LM2675M-3.3/NOPB Step-Down Switching Regulator, 1-Channel 1A 8-Pin, SOIC

RS Stock No.: 197-7228Brand: Texas InstrumentsManufacturers Part No.: LM2675M-3.3/NOPB
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1A

Maximum Output Voltage

3.4 V

Regulator Function

Step Down

Minimum Output Voltage

3.2 V

Minimum Input Voltage

6.5 V

Output Type

Fixed

Number of Outputs

1

Pin Count

8

Package Type

SOIC

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 10.80

€ 5.40 Each (In a Pack of 2) (Exc. Vat)

€ 13.07

€ 6.534 Each (In a Pack of 2) (inc. VAT)

Texas Instruments, LM2675M-3.3/NOPB Step-Down Switching Regulator, 1-Channel 1A 8-Pin, SOIC
Select packaging type

€ 10.80

€ 5.40 Each (In a Pack of 2) (Exc. Vat)

€ 13.07

€ 6.534 Each (In a Pack of 2) (inc. VAT)

Texas Instruments, LM2675M-3.3/NOPB Step-Down Switching Regulator, 1-Channel 1A 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Current

1A

Maximum Output Voltage

3.4 V

Regulator Function

Step Down

Minimum Output Voltage

3.2 V

Minimum Input Voltage

6.5 V

Output Type

Fixed

Number of Outputs

1

Pin Count

8

Package Type

SOIC

Country of Origin

Philippines