INA126UA Texas Instruments, Instrumentation Amplifier, 250μV Offset, ±15 V, 8-Pin SOIC

RS Stock No.: 197-7156Brand: Texas InstrumentsManufacturers Part No.: INA126UA
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

250µV

€ 161.25

€ 2.15 Each (In a Tube of 75) (Exc. Vat)

€ 195.11

€ 2.602 Each (In a Tube of 75) (inc. VAT)

INA126UA Texas Instruments, Instrumentation Amplifier, 250μV Offset, ±15 V, 8-Pin SOIC

€ 161.25

€ 2.15 Each (In a Tube of 75) (Exc. Vat)

€ 195.11

€ 2.602 Each (In a Tube of 75) (inc. VAT)

INA126UA Texas Instruments, Instrumentation Amplifier, 250μV Offset, ±15 V, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

250µV