Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS
Output Type
CML
Transmission Data Rate
280 → 2100Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
48
Differential Input Low Threshold Voltage
-50mV
Dimensions
7 x 7 x 0.8mm
Height
0.8mm
Length
7mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
7mm
Minimum Operating Supply Voltage
3 V
Produkta apraksts
Channel Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 11,10
€ 11,10 Katrs (tiek piegadats Lente) (bez PVN)
€ 13,43
€ 13,43 Katrs (tiek piegadats Lente) (Ieskaitot PVN)
Standarts
1
€ 11,10
€ 11,10 Katrs (tiek piegadats Lente) (bez PVN)
€ 13,43
€ 13,43 Katrs (tiek piegadats Lente) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena |
---|---|
1 - 9 | € 11,10 |
10 - 49 | € 9,60 |
50 - 99 | € 9,10 |
100 - 499 | € 8,10 |
500+ | € 7,80 |
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS
Output Type
CML
Transmission Data Rate
280 → 2100Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
48
Differential Input Low Threshold Voltage
-50mV
Dimensions
7 x 7 x 0.8mm
Height
0.8mm
Length
7mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
7mm
Minimum Operating Supply Voltage
3 V
Produkta apraksts
Channel Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.