Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS, LVTTL, MLVDS
Output Type
Transceiver
IC Type
Transceiver IC
Transmission Data Rate
200Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Differential Input High Threshold Voltage
0.15V
Differential Input Low Threshold Voltage
-50mV
Dimensions
4.9 x 3.9 x 1.45mm
Height
1.45mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
3.9mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
Multipoint LVDS, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 34.00
€ 3.40 Each (Supplied in a Tube) (Exc. Vat)
€ 41.14
€ 4.11 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 34.00
€ 3.40 Each (Supplied in a Tube) (Exc. Vat)
€ 41.14
€ 4.11 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
10 - 49 | € 3.40 |
50 - 99 | € 3.25 |
100 - 249 | € 3.10 |
250+ | € 3.00 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVCMOS, LVTTL, MLVDS
Output Type
Transceiver
IC Type
Transceiver IC
Transmission Data Rate
200Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Differential Input High Threshold Voltage
0.15V
Differential Input Low Threshold Voltage
-50mV
Dimensions
4.9 x 3.9 x 1.45mm
Height
1.45mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
3.9mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
Multipoint LVDS, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.