Texas Instruments DS15BA101SDE/NOPB, LVDS Buffer CML, LVDS, LVPECL LVDS, 8-Pin LLP

RS Stock No.: 162-6154Brand: Texas InstrumentsManufacturers Part No.: DS15BA101SDE/NOPB
brand-logo
View all in LVDS Interface Ics

Technical Document

Specifications

Number of Drivers

1

Input Type

CML, LVDS, LVPECL

Output Type

LVDS

IC Type

Buffer IC

Transmission Data Rate

2000Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

8

Dimensions

3 x 3 x 0.8mm

Height

0.8mm

Length

3mm

Maximum Operating Supply Voltage

3.3 V

Width

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

DS15BA101, 1.5Gbps Differential Buffer with Adjustable Output Voltage, Texas Instruments

Differential or Single-ended Input
Adjustable Output Amplitude
Power Supply Voltage 3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 612.50

€ 2.45 Each (On a Reel of 250) (Exc. Vat)

€ 741.12

€ 2.964 Each (On a Reel of 250) (inc. VAT)

Texas Instruments DS15BA101SDE/NOPB, LVDS Buffer CML, LVDS, LVPECL LVDS, 8-Pin LLP

€ 612.50

€ 2.45 Each (On a Reel of 250) (Exc. Vat)

€ 741.12

€ 2.964 Each (On a Reel of 250) (inc. VAT)

Texas Instruments DS15BA101SDE/NOPB, LVDS Buffer CML, LVDS, LVPECL LVDS, 8-Pin LLP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Drivers

1

Input Type

CML, LVDS, LVPECL

Output Type

LVDS

IC Type

Buffer IC

Transmission Data Rate

2000Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

8

Dimensions

3 x 3 x 0.8mm

Height

0.8mm

Length

3mm

Maximum Operating Supply Voltage

3.3 V

Width

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

DS15BA101, 1.5Gbps Differential Buffer with Adjustable Output Voltage, Texas Instruments

Differential or Single-ended Input
Adjustable Output Amplitude
Power Supply Voltage 3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more