Texas Instruments, DAC Octal 12 bit- Serial (SPI/QSPI/Microwire), 16-Pin TSSOP

RS Stock No.: 197-7111Brand: Texas InstrumentsManufacturers Part No.: DAC128S085CIMT/NOPB

Technical Document

Specifications

Resolution

12 bit

Number of DAC Channels

8

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 1,039.60

€ 11.30 Each (In a Tube of 92) (Exc. Vat)

€ 1,257.92

€ 13.673 Each (In a Tube of 92) (inc. VAT)

Texas Instruments, DAC Octal 12 bit- Serial (SPI/QSPI/Microwire), 16-Pin TSSOP

€ 1,039.60

€ 11.30 Each (In a Tube of 92) (Exc. Vat)

€ 1,257.92

€ 13.673 Each (In a Tube of 92) (inc. VAT)

Texas Instruments, DAC Octal 12 bit- Serial (SPI/QSPI/Microwire), 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resolution

12 bit

Number of DAC Channels

8

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Country of Origin

Malaysia