Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
272 A
Maximum Drain Source Voltage
100 V
Series
NexFET
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2.8 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
375 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
9.65mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.67mm
Typical Gate Charge @ Vgs
118 nC @ 0 V
Maximum Operating Temperature
+175 °C
Height
4.83mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.1V
Produkta apraksts
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
€ 5,50
€ 5,50 Katrs (bez PVN)
€ 6,66
€ 6,66 Katrs (Ieskaitot PVN)
Standarts
1
€ 5,50
€ 5,50 Katrs (bez PVN)
€ 6,66
€ 6,66 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
272 A
Maximum Drain Source Voltage
100 V
Series
NexFET
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2.8 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
375 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
9.65mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.67mm
Typical Gate Charge @ Vgs
118 nC @ 0 V
Maximum Operating Temperature
+175 °C
Height
4.83mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.1V
Produkta apraksts