Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
272 A
Maximum Drain Source Voltage
100 V
Series
NexFET
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2.8 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
375 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
9.65mm
Length
10.67mm
Typical Gate Charge @ Vgs
118 nC @ 0 V
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.1V
Height
4.83mm
Izcelsmes valsts
Philippines
Produkta apraksts
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
€ 227,50
€ 4,55 Katrs (Rulli ir 50) (bez PVN)
€ 275,28
€ 5,506 Katrs (Rulli ir 50) (Ieskaitot PVN)
50
€ 227,50
€ 4,55 Katrs (Rulli ir 50) (bez PVN)
€ 275,28
€ 5,506 Katrs (Rulli ir 50) (Ieskaitot PVN)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
272 A
Maximum Drain Source Voltage
100 V
Series
NexFET
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2.8 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
375 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
9.65mm
Length
10.67mm
Typical Gate Charge @ Vgs
118 nC @ 0 V
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.1V
Height
4.83mm
Izcelsmes valsts
Philippines
Produkta apraksts