Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
LVCMOS, LVDS, LVPECL
Output Type
LVDS
Number of Elements per Chip
8
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
28
Differential Input Low Threshold Voltage
1.4V
Dimensions
5.15 x 5.15 x 0.95mm
Height
0.95mm
Length
5.15mm
Maximum Operating Supply Voltage
2.625 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
5.15mm
Minimum Operating Supply Voltage
2.375 V
Produkta apraksts
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
€ 76,00
€ 7,60 Katrs (tiek piegadats Rulli) (bez PVN)
€ 91,96
€ 9,20 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
10
€ 76,00
€ 7,60 Katrs (tiek piegadats Rulli) (bez PVN)
€ 91,96
€ 9,20 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
10 - 49 | € 7,60 |
50 - 99 | € 7,10 |
100 - 499 | € 6,30 |
500+ | € 6,00 |
Tehniskie dokumenti
Specifikācija
Brand
Texas InstrumentsNumber of Drivers
2
Input Type
LVCMOS, LVDS, LVPECL
Output Type
LVDS
Number of Elements per Chip
8
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
28
Differential Input Low Threshold Voltage
1.4V
Dimensions
5.15 x 5.15 x 0.95mm
Height
0.95mm
Length
5.15mm
Maximum Operating Supply Voltage
2.625 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
5.15mm
Minimum Operating Supply Voltage
2.375 V
Produkta apraksts
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.