Texas Instruments CD74HC4050EE4, Hex-Channel Buffer, Converter, Non-Inverting, 16-Pin PDIP

RS Stock No.: 709-2573Brand: Texas InstrumentsManufacturers Part No.: CD74HC4050EE4
brand-logo
View all in Home

Technical Document

Specifications

Logic Family

HC

Logic Function

Buffer, Converter

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-55 °C

Height

4.57mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.14

€ 0.414 Each (In a Pack of 10) (Exc. Vat)

€ 5.01

€ 0.501 Each (In a Pack of 10) (inc. VAT)

Texas Instruments CD74HC4050EE4, Hex-Channel Buffer, Converter, Non-Inverting, 16-Pin PDIP
Select packaging type

€ 4.14

€ 0.414 Each (In a Pack of 10) (Exc. Vat)

€ 5.01

€ 0.501 Each (In a Pack of 10) (inc. VAT)

Texas Instruments CD74HC4050EE4, Hex-Channel Buffer, Converter, Non-Inverting, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40€ 0.414€ 4.14
50 - 90€ 0.31€ 3.10
100 - 240€ 0.234€ 2.34
250 - 490€ 0.23€ 2.30
500+€ 0.226€ 2.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

HC

Logic Function

Buffer, Converter

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-55 °C

Height

4.57mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more