Texas Instruments CC8520RHAT, Wireless System On Chip SOC for Wireless Audio, Wireless Headphone, Wireless Microphone,

RS Stock No.: 145-7217Brand: Texas InstrumentsManufacturers Part No.: CC8520RHAT
brand-logo
View all in System-On-Chips

Technical Document

Specifications

Processing Unit

Microcontroller

Application

Wireless Audio, Wireless Headphone, Wireless Microphone, Wireless speaker

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Dimensions

6.15 x 6.15 x 0.95mm

Height

0.95mm

Length

6.15mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Width

6.15mm

Product details

CC85xx PurePath™ Wireless Audio 2.4GHz RF System-on-Chip

The CC85xx PurePath range of radio communication system-on-chips allows a robust short-range wireless channel for high-quality digital audio streaming to be constructed. A variety of coexistence techniques are used to minimise the effects of interference from other wireless devices operating in the crowded 2.4GHz ISM band.

RF Frequency Range: 2400 to 2483.5MHz ISM Band
RF Output Power: +3.5dBm
Receiver Sensitivity: -83dBm @ 5Mbps, -86dBm @ 2Mbps
OTA Data Rate: 2Mbps, 5Mbps
Coexistence features: Adaptive Frequency Hopping, Forward Error Correction, Buffering & Retransmission, Error Concealment
Audio Sample Rate: up to 48kHz
CD-quality uncompressed audio
I²S audio interface
USB audio interface on CC8521 and CC8531 parts
Data side-channel available
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless high-quality digital audio, Wireless point-to-point audio link, Wireless (USB) headphones / headsets, Wireless (USB) loudspeakers, Wireless (USB) microphones, Wireless 2.1 speaker systems

RS Product Codes
820-3153 CC8520RHAT 2-channel audio

Approvals

ETSI, FCC, ARIB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 387.50

€ 1.55 Each (On a Reel of 250) (Exc. Vat)

€ 468.88

€ 1.876 Each (On a Reel of 250) (inc. VAT)

Texas Instruments CC8520RHAT, Wireless System On Chip SOC for Wireless Audio, Wireless Headphone, Wireless Microphone,

€ 387.50

€ 1.55 Each (On a Reel of 250) (Exc. Vat)

€ 468.88

€ 1.876 Each (On a Reel of 250) (inc. VAT)

Texas Instruments CC8520RHAT, Wireless System On Chip SOC for Wireless Audio, Wireless Headphone, Wireless Microphone,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Processing Unit

Microcontroller

Application

Wireless Audio, Wireless Headphone, Wireless Microphone, Wireless speaker

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Dimensions

6.15 x 6.15 x 0.95mm

Height

0.95mm

Length

6.15mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Width

6.15mm

Product details

CC85xx PurePath™ Wireless Audio 2.4GHz RF System-on-Chip

The CC85xx PurePath range of radio communication system-on-chips allows a robust short-range wireless channel for high-quality digital audio streaming to be constructed. A variety of coexistence techniques are used to minimise the effects of interference from other wireless devices operating in the crowded 2.4GHz ISM band.

RF Frequency Range: 2400 to 2483.5MHz ISM Band
RF Output Power: +3.5dBm
Receiver Sensitivity: -83dBm @ 5Mbps, -86dBm @ 2Mbps
OTA Data Rate: 2Mbps, 5Mbps
Coexistence features: Adaptive Frequency Hopping, Forward Error Correction, Buffering & Retransmission, Error Concealment
Audio Sample Rate: up to 48kHz
CD-quality uncompressed audio
I²S audio interface
USB audio interface on CC8521 and CC8531 parts
Data side-channel available
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless high-quality digital audio, Wireless point-to-point audio link, Wireless (USB) headphones / headsets, Wireless (USB) loudspeakers, Wireless (USB) microphones, Wireless 2.1 speaker systems

RS Product Codes
820-3153 CC8520RHAT 2-channel audio

Approvals

ETSI, FCC, ARIB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more