Technical Document
Specifications
Brand
Texas InstrumentsTechnology
Low IF/ISM Transceiver
Modulation Technique
ASK, FSK, GFSK, MSK, OOK
Package Type
QFN
Pin Count
20
Mounting Type
Surface Mount
Dimensions
4.15 x 4.15 x 0.95mm
Length
4.15mm
Width
4.15mm
Height
0.95mm
Maximum Operating Band 1 Frequency
464MHz
Maximum Operating Band 2 Frequency
387MHz
Maximum Operating Band 3 Frequency
928MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
348MHz
Number of Operating Bands
3
Minimum Operating Band 3 Frequency
779MHz
Minimum Operating Supply Voltage
1.8 V
Product details
CC1101 series Sub-1GHz RF Transceiver
The CC1101 wireless transceiver is a low-cost, low-power device able to operate in the 315/433/868/915MHz ISM/SRD frequency bands. Compliant with Wireless MBUS (wMBUS) standard EN 13757-4:2005.
RF Frequency Ranges: 300 to 348MHz, 387 to 464MHz and 779 to 928MHz
RF Output Power: up to +12dBm
Receiver Sensitivity: -112dBm @ 1.2kbps with 1% PER
Modulation: OOK, ASK, FSK, QFSK, GFSK or MSK
Support for Frequency Hopping (FHSS) and Multi-Channel operation
OTA Data Rate: 600bps to 600kbps
Separate 64-byte Tx & Rx FIFOs
Support for Packet handling, Link Quality Indication, Preamble Quality Indication
Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
AES-128 Security Coprocessor
Wake-On-Radio (WOR) function
Digital RSSI measurement
Host communication: USART
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless alarm and security systems, Industrial monitoring & control, Wireless sensor networks, Automatic Meter Reading, Home & building automation,Wireless MBUS, Local communication for the Internet of Things (IoT)
RS Product Codes
820-3068 CC1101RGP
921-2971 CC1101RGP (Pack of 92)
Approvals
ETSI, FCC
€ 6.90
€ 3.45 Each (In a Pack of 2) (Exc. Vat)
€ 8.35
€ 4.174 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 6.90
€ 3.45 Each (In a Pack of 2) (Exc. Vat)
€ 8.35
€ 4.174 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsTechnology
Low IF/ISM Transceiver
Modulation Technique
ASK, FSK, GFSK, MSK, OOK
Package Type
QFN
Pin Count
20
Mounting Type
Surface Mount
Dimensions
4.15 x 4.15 x 0.95mm
Length
4.15mm
Width
4.15mm
Height
0.95mm
Maximum Operating Band 1 Frequency
464MHz
Maximum Operating Band 2 Frequency
387MHz
Maximum Operating Band 3 Frequency
928MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
348MHz
Number of Operating Bands
3
Minimum Operating Band 3 Frequency
779MHz
Minimum Operating Supply Voltage
1.8 V
Product details
CC1101 series Sub-1GHz RF Transceiver
The CC1101 wireless transceiver is a low-cost, low-power device able to operate in the 315/433/868/915MHz ISM/SRD frequency bands. Compliant with Wireless MBUS (wMBUS) standard EN 13757-4:2005.
RF Frequency Ranges: 300 to 348MHz, 387 to 464MHz and 779 to 928MHz
RF Output Power: up to +12dBm
Receiver Sensitivity: -112dBm @ 1.2kbps with 1% PER
Modulation: OOK, ASK, FSK, QFSK, GFSK or MSK
Support for Frequency Hopping (FHSS) and Multi-Channel operation
OTA Data Rate: 600bps to 600kbps
Separate 64-byte Tx & Rx FIFOs
Support for Packet handling, Link Quality Indication, Preamble Quality Indication
Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
AES-128 Security Coprocessor
Wake-On-Radio (WOR) function
Digital RSSI measurement
Host communication: USART
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless alarm and security systems, Industrial monitoring & control, Wireless sensor networks, Automatic Meter Reading, Home & building automation,Wireless MBUS, Local communication for the Internet of Things (IoT)
RS Product Codes
820-3068 CC1101RGP
921-2971 CC1101RGP (Pack of 92)
Approvals
ETSI, FCC