AFE4404YZPT,Analogue Front End IC, 1-Channel 24 bit, 1000sps I2C, 15-Pin DSBGA

RS noliktavas nr.: 133-0132Ražotājs: Texas InstrumentsRažotāja kods: AFE4404YZPT
Skatīt visu Analogue Front End

Tehniskie dokumenti

Specifikācija

Application

Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max

Number of ADCs

1

Resolution

24 bit

Sampling Rate

1000sps

Interface Type

I2C

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

15

Power Supply Type

Single

Dimensions

2.6 x 1.6 x 0.31mm

Height

0.31mm

Length

2.6mm

Maximum Operating Supply Voltage

3.6 V

Width

1.6mm

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

1.7 V, 2 V

Maximum Operating Temperature

+70 °C

PRICED TO CLEAR

Yes

Produkta apraksts

AFE4404 Analogue Front-End (AFE) for Optical Bio-Sensing Applications, Texas Instruments

Analogue Front End (AFE), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4,65

€ 4,65 Katrs (bez PVN)

€ 5,63

€ 5,63 Katrs (Ieskaitot PVN)

AFE4404YZPT,Analogue Front End IC, 1-Channel 24 bit, 1000sps I2C, 15-Pin DSBGA
Izvēlēties iepakojuma veidu

€ 4,65

€ 4,65 Katrs (bez PVN)

€ 5,63

€ 5,63 Katrs (Ieskaitot PVN)

AFE4404YZPT,Analogue Front End IC, 1-Channel 24 bit, 1000sps I2C, 15-Pin DSBGA
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Application

Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max

Number of ADCs

1

Resolution

24 bit

Sampling Rate

1000sps

Interface Type

I2C

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

15

Power Supply Type

Single

Dimensions

2.6 x 1.6 x 0.31mm

Height

0.31mm

Length

2.6mm

Maximum Operating Supply Voltage

3.6 V

Width

1.6mm

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

1.7 V, 2 V

Maximum Operating Temperature

+70 °C

PRICED TO CLEAR

Yes

Produkta apraksts

AFE4404 Analogue Front-End (AFE) for Optical Bio-Sensing Applications, Texas Instruments

Analogue Front End (AFE), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more