Texas Instruments, 10 32-bit- ADC 38400sps, 28-Pin TSSOP

RS Stock No.: 133-0125Brand: Texas InstrumentsManufacturers Part No.: ADS1262IPW

Technical Document

Specifications

Architecture

Delta Sigma

Number of ADCs

10

Resolution

32-Bit

Sampling Rate

38400sps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V, 5.25 V

Minimum Operating Temperature

-40 °C

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

125 °C

Product details

Analogue to Digital Converters 31/32 Bit, High-Resolution ,(<=10MSPS), Texas Instruments

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 22.80

€ 22.80 Each (Exc. Vat)

€ 27.59

€ 27.59 Each (inc. VAT)

Texas Instruments, 10 32-bit- ADC 38400sps, 28-Pin TSSOP
Select packaging type

€ 22.80

€ 22.80 Each (Exc. Vat)

€ 27.59

€ 27.59 Each (inc. VAT)

Texas Instruments, 10 32-bit- ADC 38400sps, 28-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 22.80
10 - 49€ 20.10
50 - 249€ 19.60
250 - 499€ 19.10
500+€ 18.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Delta Sigma

Number of ADCs

10

Resolution

32-Bit

Sampling Rate

38400sps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V, 5.25 V

Minimum Operating Temperature

-40 °C

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

125 °C

Product details

Analogue to Digital Converters 31/32 Bit, High-Resolution ,(<=10MSPS), Texas Instruments

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more