Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
200ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
3.3 V, 5 V
Dimensions
2.92 x 1.6 x 1.02mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Product details
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
€ 9.50
€ 1.90 Each (Supplied on a Reel) (Exc. Vat)
€ 11.50
€ 2.299 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 9.50
€ 1.90 Each (Supplied on a Reel) (Exc. Vat)
€ 11.50
€ 2.299 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
200ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
3.3 V, 5 V
Dimensions
2.92 x 1.6 x 1.02mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Product details