Testo 770-2 Clamp Meter, Max Current 400A ac CAT III 1000V With UKAS Calibration

RS noliktavas nr.: 905-6709Ražotājs: TestoRažotāja kods: 0590 7702
brand-logo
Skatīt visu Dīcknaibles

Tehniskie dokumenti

Specifikācija

Brand

Testo

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

40MΩ

Model Number

770-2

Calibrated

UKAS

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(2% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 3dgts)

Best DC Voltage Accuracy

±(0.8% rdg + 3dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

True RMS

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

43mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

0.1 → 400 A

AC Voltage Measurement Range

0.001 → 600 V

Weight

378g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.2°C

Safety Category Voltage

600 V, 1000V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+500°C

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Width

96mm

Length

243mm

DC Current Measurement Range

0.1 → 400 A

Dimensions

243 x 96 x 43mm

DC Voltage Measurement Resolution

1mV

Power Source

Battery

Izcelsmes valsts

China

Produkta apraksts

Testo 770-2 Clampmeter

Testo 770-2 is suited for current measurement in switching cabinets. One of the two pincer arms can be fully retracted into the instrument. This unique mechanism means that cables in tight switching cabinets can be easily grabbed. The automatic measurement parameter detection also enables reliable work. Testo 770-2 detect direct and alternating current and select other parameters such as resistance, continuity, diode and capacitance automatically. The clamp meter also has a μA range as well an integrated temperature adapter for all type K thermocouples.

Supplied with

Testo 770-2 TRMS clamp meter, batteries, 1 set of measuring cables and 1 x adapter or type k thermocouples.

Approvals

TÜV, CSA, CE

Standards

EN 61326-1, EN 61140

Noliktavas stāvoklis patreiz nav pieejams

€ 266,00

€ 266,00 Katrs (bez PVN)

€ 321,86

€ 321,86 Katrs (Ieskaitot PVN)

Testo 770-2 Clamp Meter, Max Current 400A ac CAT III 1000V With UKAS Calibration

Kalibrācijas veids

€ 266,00

€ 266,00 Katrs (bez PVN)

€ 321,86

€ 321,86 Katrs (Ieskaitot PVN)

Testo 770-2 Clamp Meter, Max Current 400A ac CAT III 1000V With UKAS Calibration
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Testo

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

40MΩ

Model Number

770-2

Calibrated

UKAS

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(2% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 3dgts)

Best DC Voltage Accuracy

±(0.8% rdg + 3dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

True RMS

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

43mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

0.1 → 400 A

AC Voltage Measurement Range

0.001 → 600 V

Weight

378g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.2°C

Safety Category Voltage

600 V, 1000V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+500°C

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Width

96mm

Length

243mm

DC Current Measurement Range

0.1 → 400 A

Dimensions

243 x 96 x 43mm

DC Voltage Measurement Resolution

1mV

Power Source

Battery

Izcelsmes valsts

China

Produkta apraksts

Testo 770-2 Clampmeter

Testo 770-2 is suited for current measurement in switching cabinets. One of the two pincer arms can be fully retracted into the instrument. This unique mechanism means that cables in tight switching cabinets can be easily grabbed. The automatic measurement parameter detection also enables reliable work. Testo 770-2 detect direct and alternating current and select other parameters such as resistance, continuity, diode and capacitance automatically. The clamp meter also has a μA range as well an integrated temperature adapter for all type K thermocouples.

Supplied with

Testo 770-2 TRMS clamp meter, batteries, 1 set of measuring cables and 1 x adapter or type k thermocouples.

Approvals

TÜV, CSA, CE

Standards

EN 61326-1, EN 61140