Technical Document
Specifications
Brand
TestoMaximum Voltage
690V
Continuity Check
Yes
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LED
IP Rating
IP64
Calibrated
RSCAL
Power Source
Battery
Dimensions
270 x 70 x 35mm
Weight
243g
Height
35mm
Length
270mm
Maximum Operating Temperature
+50°C
Model Number p
750-2
Width
70mm
Minimum Operating Temperature
-10°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Country of Origin
China
Product details
Testo 750-2 Voltage Tester
Testo 750-2 has an LED display. The display is visible from any position and guarantees an ideal voltage indication due to its unique fibre optics. Testo 750-2 meets EN 61243-3:2010 standards and have a safety specification according to CAT4. The voltmeter has the functions for voltage testing, continuity testing and rotating magnetic field measurement.
Testo 750-2 is suitable for use with single pole voltage testing. The voltmeter has a torch along with an RC trigger function. Vibrating load buttons ensure that the trigger test cannot be carried out accidentally.
Clear LED Display
Fibre optic technology for optimum voltage indication
Anti-slip ring or secure grip
Ergonomic handle shape
Measuring point illumination
Integral torch
RC trigger function
Vibrating load buttons
Supplied with
Testo 750-2 voltage tester, batteries, measuring tip protector and measuring tip caps.
Approvals
CSA, CE
Standards
EN 61243-3:2010
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
€ 140.00
€ 140.00 Each (Exc. Vat)
€ 169.40
€ 169.40 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 140.00
€ 140.00 Each (Exc. Vat)
€ 169.40
€ 169.40 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TestoMaximum Voltage
690V
Continuity Check
Yes
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LED
IP Rating
IP64
Calibrated
RSCAL
Power Source
Battery
Dimensions
270 x 70 x 35mm
Weight
243g
Height
35mm
Length
270mm
Maximum Operating Temperature
+50°C
Model Number p
750-2
Width
70mm
Minimum Operating Temperature
-10°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Country of Origin
China
Product details
Testo 750-2 Voltage Tester
Testo 750-2 has an LED display. The display is visible from any position and guarantees an ideal voltage indication due to its unique fibre optics. Testo 750-2 meets EN 61243-3:2010 standards and have a safety specification according to CAT4. The voltmeter has the functions for voltage testing, continuity testing and rotating magnetic field measurement.
Testo 750-2 is suitable for use with single pole voltage testing. The voltmeter has a torch along with an RC trigger function. Vibrating load buttons ensure that the trigger test cannot be carried out accidentally.
Clear LED Display
Fibre optic technology for optimum voltage indication
Anti-slip ring or secure grip
Ergonomic handle shape
Measuring point illumination
Integral torch
RC trigger function
Vibrating load buttons
Supplied with
Testo 750-2 voltage tester, batteries, measuring tip protector and measuring tip caps.
Approvals
CSA, CE
Standards
EN 61243-3:2010
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.