Testo 184-G1 Temperature Data Logger, NFC, USB, 5 Input Channel(s)

RS noliktavas nr.: 851-3475Ražotājs: TestoRažotāja kods: 0572 1846Distrelec Article No.: 30011594
brand-logo
Skatīt visu Datu reģistratori

Tehniskie dokumenti

Specifikācija

Brand

Testo

Number Of Input Channels

5

Model Number

184-G1

Measurement Parameters

Temperature

Sensor Type

Accelerometer

Interface Type

NFC, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±1 %

IP Rating

IP30

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Battery Life

4 Months

Temperature Measurement Resolution

0.1%

Humidity Measurement Resolution

0.1%RH

Battery Type

CR2450

Alarm

Yes

Best Humidity Measurement Accuracy

±0.03 %RH

Dimensions

44 x 12 x 97mm

Number Of Readings Per Channel

1000

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 322,19

€ 322,19 Katrs (bez PVN)

€ 389,85

€ 389,85 Katrs (Ieskaitot PVN)

Testo 184-G1 Temperature Data Logger, NFC, USB, 5 Input Channel(s)

€ 322,19

€ 322,19 Katrs (bez PVN)

€ 389,85

€ 389,85 Katrs (Ieskaitot PVN)

Testo 184-G1 Temperature Data Logger, NFC, USB, 5 Input Channel(s)
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Testo

Number Of Input Channels

5

Model Number

184-G1

Measurement Parameters

Temperature

Sensor Type

Accelerometer

Interface Type

NFC, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±1 %

IP Rating

IP30

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Battery Life

4 Months

Temperature Measurement Resolution

0.1%

Humidity Measurement Resolution

0.1%RH

Battery Type

CR2450

Alarm

Yes

Best Humidity Measurement Accuracy

±0.03 %RH

Dimensions

44 x 12 x 97mm

Number Of Readings Per Channel

1000

Izcelsmes valsts

China