Tehniskie dokumenti
Specifikācija
Brand
TestoNumber Of Input Channels
1
Model Number
184-T1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.8 °K
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Dimensions
75 x 35 x 9mm
Number Of Readings Per Channel
16000
Temperature Measurement Resolution
0.1°C
Battery Type
Lithium Battery
Alarm
Yes
Izcelsmes valsts
China
€ 53,53
€ 53,53 Katrs (bez PVN)
€ 64,77
€ 64,77 Katrs (Ieskaitot PVN)
1
€ 53,53
€ 53,53 Katrs (bez PVN)
€ 64,77
€ 64,77 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TestoNumber Of Input Channels
1
Model Number
184-T1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+70 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.8 °K
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Dimensions
75 x 35 x 9mm
Number Of Readings Per Channel
16000
Temperature Measurement Resolution
0.1°C
Battery Type
Lithium Battery
Alarm
Yes
Izcelsmes valsts
China