Testo 174 1 Data Logger, USB

RS noliktavas nr.: 435-0832Ražotājs: TestoRažotāja kods: 0563 1741
brand-logo
Skatīt visu Datu reģistratori

Tehniskie dokumenti

Specifikācija

Brand

Testo

Number Of Input Channels

1

Model Number

174 1

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP68

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Dimensions

55 x 35 x 41mm

Number Of Readings Per Channel

3900

Includes

Battery, Lock, Wall Holder

Battery Life

500 days

Battery Type

CR2032

Alarm

Yes

Temperature Measurement Resolution

0.1°C

Produkta apraksts

testo 174 Series - Temperature

Efficient, compact and easy to use – the new single channel mini logger for all types of highly accurate temperature monitoring.

testo Comsoft Professional V4:
For comprehensive software (testo Comsoft Professional V4), please see RS 745-7403. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Testo 174 1 Data Logger, USB

P.O.A.

Testo 174 1 Data Logger, USB
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Testo

Number Of Input Channels

1

Model Number

174 1

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP68

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Dimensions

55 x 35 x 41mm

Number Of Readings Per Channel

3900

Includes

Battery, Lock, Wall Holder

Battery Life

500 days

Battery Type

CR2032

Alarm

Yes

Temperature Measurement Resolution

0.1°C

Produkta apraksts

testo 174 Series - Temperature

Efficient, compact and easy to use – the new single channel mini logger for all types of highly accurate temperature monitoring.

testo Comsoft Professional V4:
For comprehensive software (testo Comsoft Professional V4), please see RS 745-7403. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.

Jūs varētu interesēt