Tehniskie dokumenti
Specifikācija
Brand
TestoTemperature Measurement Range
0 → +650 °C, -30 → +100 °C
Detector Resolution
320 x 240pixel
Display Resolution
320 x 240pixel
Interface Type
USB Micro-B
Model Number
872
Thermal Sensitivity
60mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Fixed
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Emissivity
0.01 → 1
Spatial Resolution IFOV
1.3mrad
Dimensions
219 x 96 x 95mm
Image Storage
Internal Storage
Application
Thermography
Model Number p
872
Field Of View
42 x 30°
Weight
510g
Maximum Temperature Measurement
+650 °C
Minimum Focus
0.5 m
Izcelsmes valsts
Germany
Produkta apraksts
Testo 872 Thermal Imaging Camera
Testo 872 is an easy to use thermal imaging camera for fast efficient work. The thermal imager combines all the important features for high-quality thermographic measurement at an affordable price. Testo 872 is accurate, fast, reliable and robust enough to withstand tough daily use with useful functions for even better thermal images.
Supplied with
Testo 872 Thermal imager with wireless module BT/wireless LAN, USB cable, mains unit, Lithium ion rechargeable battery, pro software, 3 x ε-markers, quick-start guide, short instructions, calibration certificate and case
€ 2 300,00
€ 2 300,00 Katrs (bez PVN)
€ 2 783,00
€ 2 783,00 Katrs (Ieskaitot PVN)
Kalibrācijas veids
Bez kalibrācijas
1
€ 2 300,00
€ 2 300,00 Katrs (bez PVN)
€ 2 783,00
€ 2 783,00 Katrs (Ieskaitot PVN)
Kalibrācijas veids
Bez kalibrācijas
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TestoTemperature Measurement Range
0 → +650 °C, -30 → +100 °C
Detector Resolution
320 x 240pixel
Display Resolution
320 x 240pixel
Interface Type
USB Micro-B
Model Number
872
Thermal Sensitivity
60mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Fixed
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Emissivity
0.01 → 1
Spatial Resolution IFOV
1.3mrad
Dimensions
219 x 96 x 95mm
Image Storage
Internal Storage
Application
Thermography
Model Number p
872
Field Of View
42 x 30°
Weight
510g
Maximum Temperature Measurement
+650 °C
Minimum Focus
0.5 m
Izcelsmes valsts
Germany
Produkta apraksts
Testo 872 Thermal Imaging Camera
Testo 872 is an easy to use thermal imaging camera for fast efficient work. The thermal imager combines all the important features for high-quality thermographic measurement at an affordable price. Testo 872 is accurate, fast, reliable and robust enough to withstand tough daily use with useful functions for even better thermal images.
Supplied with
Testo 872 Thermal imager with wireless module BT/wireless LAN, USB cable, mains unit, Lithium ion rechargeable battery, pro software, 3 x ε-markers, quick-start guide, short instructions, calibration certificate and case