Tehniskie dokumenti
Specifikācija
Brand
TestoAbsolute Maximum Temperature Measurement
+800°C
Model Number
720
Thermometer Type
Wired
Probe Type
NTC, PT100
Best Accuracy
±0.2 °C
Application
Industrial, Laboratory
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Length
182mm
Width
64mm
Height
40mm
Dimensions
182 x 64 x 40mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
171g
Battery Type
9V
Izcelsmes valsts
Germany
Produkta apraksts
Testo 720 Thermometer
Supplied with
9V PP3 alkaline battery and instructions

€ 188,00
€ 188,00 Katrs (bez PVN)
€ 227,48
€ 227,48 Katrs (Ieskaitot PVN)
Kalibrācijas veids
Bez kalibrācijas
1
€ 188,00
€ 188,00 Katrs (bez PVN)
€ 227,48
€ 227,48 Katrs (Ieskaitot PVN)
Kalibrācijas veids
Bez kalibrācijas
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti
Specifikācija
Brand
TestoAbsolute Maximum Temperature Measurement
+800°C
Model Number
720
Thermometer Type
Wired
Probe Type
NTC, PT100
Best Accuracy
±0.2 °C
Application
Industrial, Laboratory
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Length
182mm
Width
64mm
Height
40mm
Dimensions
182 x 64 x 40mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
171g
Battery Type
9V
Izcelsmes valsts
Germany
Produkta apraksts
Testo 720 Thermometer
Supplied with
9V PP3 alkaline battery and instructions
