Tesa Tesa 4651 04651-00044-00 Cloth Tape, 25m x 25mm, White

RS noliktavas nr.: 314-608Ražotājs: TesaRažotāja kods: 04651-00044-00
brand-logo
Skatīt visu Celtniecības līmlentes

Tehniskie dokumenti

Specifikācija

Brand

Tesa

Tape Type

Cloth Tape

Colour

White

Width

25mm

Length

25m

Backing Material

Acrylic-coated cloth

Thickness

310µm

Adhesive Material

Natural Rubber

Adhesion Strength

3.3 N/cm

Elongation At Break

13%

Tensile Strength

100N/cm

Maximum Operating Temperature

130°C

Minimum Operating Temperature

0°C

Trade Name

Tesa 4651

Model Number

04651-00044-00

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 22,80

€ 22,80 Katrs (bez PVN)

€ 27,59

€ 27,59 Katrs (Ieskaitot PVN)

Tesa Tesa 4651 04651-00044-00 Cloth Tape, 25m x 25mm, White

€ 22,80

€ 22,80 Katrs (bez PVN)

€ 27,59

€ 27,59 Katrs (Ieskaitot PVN)

Tesa Tesa 4651 04651-00044-00 Cloth Tape, 25m x 25mm, White
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Tesa

Tape Type

Cloth Tape

Colour

White

Width

25mm

Length

25m

Backing Material

Acrylic-coated cloth

Thickness

310µm

Adhesive Material

Natural Rubber

Adhesion Strength

3.3 N/cm

Elongation At Break

13%

Tensile Strength

100N/cm

Maximum Operating Temperature

130°C

Minimum Operating Temperature

0°C

Trade Name

Tesa 4651

Model Number

04651-00044-00

Izcelsmes valsts

Germany