Technical Document
Specifications
Brand
TERA SensorGases Detected
Particle Matter / Dust
Response Time
1s
Sensor Type
Air Quality Sensors
Power Source
Mains
Dimensions
61.85 x 52.55 x 23.72mm
Weight
45g
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+70 °C
Country of Origin
France
Stock information temporarily unavailable.
€ 91.00
€ 91.00 Each (Exc. Vat)
€ 110.11
€ 110.11 Each (inc. VAT)
TERA Sensor Next-PM, Particle Matter / Dust Air Quality Sensor
1
€ 91.00
€ 91.00 Each (Exc. Vat)
€ 110.11
€ 110.11 Each (inc. VAT)
TERA Sensor Next-PM, Particle Matter / Dust Air Quality Sensor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 91.00 |
10 - 19 | € 87.50 |
20 - 99 | € 80.00 |
100+ | € 72.50 |
Technical Document
Specifications
Brand
TERA SensorGases Detected
Particle Matter / Dust
Response Time
1s
Sensor Type
Air Quality Sensors
Power Source
Mains
Dimensions
61.85 x 52.55 x 23.72mm
Weight
45g
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+70 °C
Country of Origin
France