Tente Swivel Castor Wheel, 3400kg Capacity, 250mm Wheel

RS noliktavas nr.: 183-2719Ražotājs: TenteRažotāja kods: 9652FTP250P64IMPA: 617171
brand-logo
Skatīt visu Ritentiņi

Tehniskie dokumenti

Specifikācija

Brand

Tente

Wheel Diameter

250mm

Load Capacity

3400kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

305mm

Wheel Width

80mm

Rotation

Swivel

Tyre Material

Polyurethane

Fixing Centres

140 x 105mm

Fixing Plate Dimensions

175 x 140mm

Number of Fixing Holes

4

Fixing Hole Size

15mm

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 680,00

€ 680,00 Katrs (bez PVN)

€ 822,80

€ 822,80 Katrs (Ieskaitot PVN)

Tente Swivel Castor Wheel, 3400kg Capacity, 250mm Wheel

€ 680,00

€ 680,00 Katrs (bez PVN)

€ 822,80

€ 822,80 Katrs (Ieskaitot PVN)

Tente Swivel Castor Wheel, 3400kg Capacity, 250mm Wheel
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Tente

Wheel Diameter

250mm

Load Capacity

3400kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

305mm

Wheel Width

80mm

Rotation

Swivel

Tyre Material

Polyurethane

Fixing Centres

140 x 105mm

Fixing Plate Dimensions

175 x 140mm

Number of Fixing Holes

4

Fixing Hole Size

15mm

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Izcelsmes valsts

Germany