Tehniskie dokumenti
Specifikācija
Brand
TenteWheel Diameter
100mm
Load Capacity
80kg
Mounting Type
Threaded Stem
Overall Height
137mm
Wheel Width
32mm
Rotation
Swivel
Tyre Material
Rubber
Fixing Hole Size
10mm
Weight Class
Medium Duty
Hub Material
Polypropylene
Hub Bearing Type
Precision Bearing
Izcelsmes valsts
France
Produkta apraksts
Institutional Castor Series 2870
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130
€ 17,50
€ 17,50 Katrs (bez PVN)
€ 21,18
€ 21,18 Katrs (Ieskaitot PVN)
1
€ 17,50
€ 17,50 Katrs (bez PVN)
€ 21,18
€ 21,18 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 17,50 |
5 - 9 | € 16,80 |
10+ | € 15,90 |
Tehniskie dokumenti
Specifikācija
Brand
TenteWheel Diameter
100mm
Load Capacity
80kg
Mounting Type
Threaded Stem
Overall Height
137mm
Wheel Width
32mm
Rotation
Swivel
Tyre Material
Rubber
Fixing Hole Size
10mm
Weight Class
Medium Duty
Hub Material
Polypropylene
Hub Bearing Type
Precision Bearing
Izcelsmes valsts
France
Produkta apraksts
Institutional Castor Series 2870
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130