Tehniskie dokumenti
Specifikācija
Brand
TelemecaniqueThread Size
M18 x 1
Body Style
Barrel
Output Type
NPN-NC
Detection Range
3 → 50 mm
Terminal Type
Cable
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
65mm
Switching Frequency
≤80 Hz
Maximum dc Voltage
36V
Switching Current
200 mA
Maximum Operating Temperature
+60°C
Housing Material
Brass
Minimum Operating Temperature
0°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Izcelsmes valsts
United States
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TelemecaniqueThread Size
M18 x 1
Body Style
Barrel
Output Type
NPN-NC
Detection Range
3 → 50 mm
Terminal Type
Cable
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
65mm
Switching Frequency
≤80 Hz
Maximum dc Voltage
36V
Switching Current
200 mA
Maximum Operating Temperature
+60°C
Housing Material
Brass
Minimum Operating Temperature
0°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Izcelsmes valsts
United States