Tehniskie dokumenti
Specifikācija
Brand
TelemecaniqueSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared LED
IP Rating
IP67, IP671
Maximum Current
100 mA
Response Time
<=2 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
Izcelsmes valsts
France
Produkta apraksts
XU Sensors
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TelemecaniqueSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared LED
IP Rating
IP67, IP671
Maximum Current
100 mA
Response Time
<=2 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
Izcelsmes valsts
France
Produkta apraksts