Thru-beam receiver rect detector,50m
Tehniskie dokumenti
Specifikācija
Brand
TelemecaniqueSensor Style
Block
Detection Type
Through Beam
Detection Range
30 m
Output Type
Relay
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Terminal Type
Screw
Light Source
Infrared LED
IP Rating
IP67, IP673
Maximum Current
2 A
Response Time
<=16 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+70°C
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TelemecaniqueSensor Style
Block
Detection Type
Through Beam
Detection Range
30 m
Output Type
Relay
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Terminal Type
Screw
Light Source
Infrared LED
IP Rating
IP67, IP673
Maximum Current
2 A
Response Time
<=16 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+70°C