Telemecanique PC Control Station Enclosure - 1 Hole 11mm Diameter

RS noliktavas nr.: 139-439Ražotājs: TelemecaniqueRažotāja kods: XALB134
brand-logo
Skatīt visu Control Station Enclosures

Tehniskie dokumenti

Specifikācija

Cutout Diameter

11mm

Number of Cutouts

1

Enclosure Material

PC

IP Rating

IP65

Length

68mm

Width

68mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

68 x 68 x 51mm

Produkta apraksts

Rotary Selector Switch

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Telemecanique PC Control Station Enclosure - 1 Hole 11mm Diameter

P.O.A.

Telemecanique PC Control Station Enclosure - 1 Hole 11mm Diameter
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Cutout Diameter

11mm

Number of Cutouts

1

Enclosure Material

PC

IP Rating

IP65

Length

68mm

Width

68mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

68 x 68 x 51mm

Produkta apraksts

Rotary Selector Switch