Telemecanique Overload Relay NO/NC, 1.6 → 2.5 A F.L.C, 2.5 A Contact Rating

RS noliktavas nr.: 314-949Ražotājs: TelemecaniqueRažotāja kods: LR2D1307
brand-logo
Skatīt visu Contactor Overload Relays

Tehniskie dokumenti

Specifikācija

FLC Motor Rating

1.6 → 2.5 A

Contact Current Rating

2.5 A

Mounting Style

DIN Rail Mount

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

75mm

Depth

100mm

Length

121mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Telemecanique Overload Relay NO/NC, 1.6 → 2.5 A F.L.C, 2.5 A Contact Rating

P.O.A.

Telemecanique Overload Relay NO/NC, 1.6 → 2.5 A F.L.C, 2.5 A Contact Rating
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

FLC Motor Rating

1.6 → 2.5 A

Contact Current Rating

2.5 A

Mounting Style

DIN Rail Mount

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

75mm

Depth

100mm

Length

121mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac