Tehniskie dokumenti
Specifikācija
Thread Size
M18
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
500 mm
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
43mm
Housing Material
Plastic
Maximum dc Voltage
24V
Minimum Operating Temperature
-20°C
Switching Frequency
40 Hz
Maximum Operating Temperature
+65°C
Switching Current
100 mA
Izcelsmes valsts
United States
€ 248,00
€ 248,00 Katrs (bez PVN)
€ 300,08
€ 300,08 Katrs (Ieskaitot PVN)
1
€ 248,00
€ 248,00 Katrs (bez PVN)
€ 300,08
€ 300,08 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Thread Size
M18
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
500 mm
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
43mm
Housing Material
Plastic
Maximum dc Voltage
24V
Minimum Operating Temperature
-20°C
Switching Frequency
40 Hz
Maximum Operating Temperature
+65°C
Switching Current
100 mA
Izcelsmes valsts
United States


