Technical Document
Specifications
Sensor Style
Compact
Detection Type
Diffuse
Detection Range
0.3 → 1 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67, IP69K
Maximum Current
100 mA
Response Time
<0.8 ms
Minimum Operating Temperature
-20°C
Housing Material
Stainless Steel
Maximum Operating Temperature
+60°C
Country of Origin
France
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Sensor Style
Compact
Detection Type
Diffuse
Detection Range
0.3 → 1 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67, IP69K
Maximum Current
100 mA
Response Time
<0.8 ms
Minimum Operating Temperature
-20°C
Housing Material
Stainless Steel
Maximum Operating Temperature
+60°C
Country of Origin
France