Telemecanique Sensors Pressure Switch, 0bar Min, 600bar Max, Analogue Output, Differential Reading

RS noliktavas nr.: 162-2090Ražotājs: Telemecanique SensorsRažotāja kods: XMLP600BC21F
brand-logo
Skatīt visu Spiediena devēji

Tehniskie dokumenti

Specifikācija

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

600bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Analogue Output

4 → 20 mA

Electrical Connection

3-Pin Male Connector

Response Time

2 ms

Maximum Current

20 mA

Supply Voltage

12 → 24 V dc

Housing Material

FPM, Stainless Steel 316L

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

IP Rating

IP65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 218,82

€ 218,82 Katrs (bez PVN)

€ 264,77

€ 264,77 Katrs (Ieskaitot PVN)

Telemecanique Sensors Pressure Switch, 0bar Min, 600bar Max, Analogue Output, Differential Reading

€ 218,82

€ 218,82 Katrs (bez PVN)

€ 264,77

€ 264,77 Katrs (Ieskaitot PVN)

Telemecanique Sensors Pressure Switch, 0bar Min, 600bar Max, Analogue Output, Differential Reading
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

600bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Analogue Output

4 → 20 mA

Electrical Connection

3-Pin Male Connector

Response Time

2 ms

Maximum Current

20 mA

Supply Voltage

12 → 24 V dc

Housing Material

FPM, Stainless Steel 316L

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

IP Rating

IP65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more