Telemecanique Sensors XCMD Series Plunger Limit Switch, 1NC/1NO, IP66, IP67, IP68, DPST, Zamak Zinc Alloy Housing, 240V

RS noliktavas nr.: 195-1702Ražotājs: Telemecanique SensorsRažotāja kods: XCMD21F0L2Distrelec Article No.: 30422214
brand-logo
Skatīt visu Līmeņa slēdži

Tehniskie dokumenti

Specifikācija

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

XCMD

Action Type

Snap Action

Length

30mm

Minimum Operating Temperature

-25°C

Depth

76mm

Width

16mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Panel

Operating Force

42.5 N

Mechanical Life

10000000Cycles

Izcelsmes valsts

Indonesia

Noliktavas stāvoklis patreiz nav pieejams

€ 99,50

€ 99,50 Katrs (bez PVN)

€ 120,40

€ 120,40 Katrs (Ieskaitot PVN)

Telemecanique Sensors XCMD Series Plunger Limit Switch, 1NC/1NO, IP66, IP67, IP68, DPST, Zamak Zinc Alloy Housing, 240V

€ 99,50

€ 99,50 Katrs (bez PVN)

€ 120,40

€ 120,40 Katrs (Ieskaitot PVN)

Telemecanique Sensors XCMD Series Plunger Limit Switch, 1NC/1NO, IP66, IP67, IP68, DPST, Zamak Zinc Alloy Housing, 240V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67, IP68

Maximum Current

1.5A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

XCMD

Action Type

Snap Action

Length

30mm

Minimum Operating Temperature

-25°C

Depth

76mm

Width

16mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Panel

Operating Force

42.5 N

Mechanical Life

10000000Cycles

Izcelsmes valsts

Indonesia