Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPDT, IP40

RS Stock No.: 319-001Brand: Telemecanique Sensors
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red/Green

Contact Configuration

SPDT

IP Rating

IP40

Manufacturer Part No.

XB2BL94345

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

France

Stock information temporarily unavailable.

Price on Asking

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPDT, IP40

Price on Asking

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red/Green

Contact Configuration

SPDT

IP Rating

IP40

Manufacturer Part No.

XB2BL94345

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

France