Tehniskie dokumenti
Specifikācija
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
SMB
Connector 2
SMB
Coaxial Type
RG174
Connector 1 Gender
Female
Connector 2 Gender
Female
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Black
Standards Met
DIN 47101
Connector B Gender
Female
Connector B
SMB
Connector A
SMB
Produkta apraksts
Telegartner SMB Plug to SMB Plug Cable Assemblies
A series of 50 Ω straight SMB plug to straight SMB plug coaxial cable assemblies. These coaxial cable assemblies utilise RG174 cable and feature shrink sleeve protection on each end of the cable.
Telegartner Coaxial Cable Assemblies
€ 27,30
€ 27,30 Katrs (bez PVN)
€ 33,03
€ 33,03 Katrs (Ieskaitot PVN)
1
€ 27,30
€ 27,30 Katrs (bez PVN)
€ 33,03
€ 33,03 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 24 | € 27,30 |
25 - 49 | € 26,20 |
50 - 99 | € 25,20 |
100 - 249 | € 24,20 |
250+ | € 23,10 |
Tehniskie dokumenti
Specifikācija
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
SMB
Connector 2
SMB
Coaxial Type
RG174
Connector 1 Gender
Female
Connector 2 Gender
Female
Characteristic Impedance
50 Ω
Length
1m
Sheath Colour
Black
Standards Met
DIN 47101
Connector B Gender
Female
Connector B
SMB
Connector A
SMB
Produkta apraksts
Telegartner SMB Plug to SMB Plug Cable Assemblies
A series of 50 Ω straight SMB plug to straight SMB plug coaxial cable assemblies. These coaxial cable assemblies utilise RG174 cable and feature shrink sleeve protection on each end of the cable.