RS PRO, jack Cable Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 124-9177Brand: TelegartnerManufacturers Part No.: J01011A2265
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Operating Frequency

0 → 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Stock information temporarily unavailable.

Price on Asking

RS PRO, jack Cable Mount, 50Ω, Crimp Termination, Straight Body

Price on Asking

RS PRO, jack Cable Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Operating Frequency

0 → 11GHz

Body Plating

Nickel

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper