Tehniskie dokumenti
Specifikācija
Brand
TektronixDigital Amplitude and Offset
Yes
Internal Linear and Log Sweep
Yes
Internal and External Amplitude Modulation
Yes
FM Modulation
Yes
Minimum Operating Temperature
0°C
Height
191.8mm
Width
143.3mm
Length
412.8mm
Weight
4.7kg
Maximum Operating Temperature
+50°C
Dimensions
412.8 x 143.3 x 191.8mm
Distrelec Product Id
30119747
Frequency Range (Square, Pulse and Arbitrary Waveform)
1 μHz → 40 MHz (Square, Pulse), 1 mHz → 25 MHz (Arbitrary Waveform)
€ 3 090,00
€ 3 090,00 Katrs (bez PVN)
€ 3 738,90
€ 3 738,90 Katrs (Ieskaitot PVN)
Kalibrācijas veids
Bez kalibrācijas
1
€ 3 090,00
€ 3 090,00 Katrs (bez PVN)
€ 3 738,90
€ 3 738,90 Katrs (Ieskaitot PVN)
Kalibrācijas veids
Bez kalibrācijas
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TektronixDigital Amplitude and Offset
Yes
Internal Linear and Log Sweep
Yes
Internal and External Amplitude Modulation
Yes
FM Modulation
Yes
Minimum Operating Temperature
0°C
Height
191.8mm
Width
143.3mm
Length
412.8mm
Weight
4.7kg
Maximum Operating Temperature
+50°C
Dimensions
412.8 x 143.3 x 191.8mm
Distrelec Product Id
30119747
Frequency Range (Square, Pulse and Arbitrary Waveform)
1 μHz → 40 MHz (Square, Pulse), 1 mHz → 25 MHz (Arbitrary Waveform)