TECO Westinghouse ALDA Reversible Induction AC Motor, 15 kW, IE3, 3 Phase, 2 Pole, 400 V, 690 V, Flange Mount Mounting

RS noliktavas nr.: 125-9285Ražotājs: TECO WestinghouseRažotāja kods: ALDA - 0160M0 - 10002 - I0
brand-logo
Skatīt visu Maiņstrāvas motori

Tehniskie dokumenti

Specifikācija

Power Rating

15 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Output Speed

2940 rpm

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

42mm

Shaft Length

110mm

Width

368mm

Maximum Output Torque

36 Nm

Current Rating

19 A

Rotation

Reversible

Length

642mm

Dimensions

642 x 368 x 451 mm

Standards Met

IEC

Series

ALDA

Depth

451mm

Bearing Type

Ball

Izcelsmes valsts

China

Produkta apraksts

2 Pole, Foot Mounted Motors - TECO ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

Noliktavas stāvoklis patreiz nav pieejams

€ 1 075,00

€ 1 075,00 Katrs (bez PVN)

€ 1 300,75

€ 1 300,75 Katrs (Ieskaitot PVN)

TECO Westinghouse ALDA Reversible Induction AC Motor, 15 kW, IE3, 3 Phase, 2 Pole, 400 V, 690 V, Flange Mount Mounting

€ 1 075,00

€ 1 075,00 Katrs (bez PVN)

€ 1 300,75

€ 1 300,75 Katrs (Ieskaitot PVN)

TECO Westinghouse ALDA Reversible Induction AC Motor, 15 kW, IE3, 3 Phase, 2 Pole, 400 V, 690 V, Flange Mount Mounting
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Power Rating

15 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Output Speed

2940 rpm

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

42mm

Shaft Length

110mm

Width

368mm

Maximum Output Torque

36 Nm

Current Rating

19 A

Rotation

Reversible

Length

642mm

Dimensions

642 x 368 x 451 mm

Standards Met

IEC

Series

ALDA

Depth

451mm

Bearing Type

Ball

Izcelsmes valsts

China

Produkta apraksts

2 Pole, Foot Mounted Motors - TECO ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.