TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

RS noliktavas nr.: 515-577PRažotājs: TE ConnectivityRažotāja kods: V23079-D2003-B301
brand-logo
Skatīt visu Signal Relays

Tehniskie dokumenti

Specifikācija

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Series

Axicom P2

Maximum Switching Power DC

60 W

Length

14.5mm

Latching

No

Depth

7.4mm

Height

10.4mm

Dimensions

14.5 x 10.4 x 7.2mm

Terminal Type

Surface Mount

Application

Signal

Number of Poles

2

Switching Current

2A

Coil Power

140mW

Maximum Switching Power AC

62.5VA

Coil Resistance

1000Ω

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Features

Bifurcated Contacts, Immersion cleanable

Contact Material

Gold Plated

Izcelsmes valsts

Czech Republic

Produkta apraksts

TE Connectivity SMT Telecom/Signal Relay P2 V23079 Series

P2 V23079 series DIP vertical mount SMT signal / telecom relays with a 15 x 7.5mm slimline design and 2A DPDT bifurcated gold plated silver nickel contacts. These SMT signal relays are immersion cleanable, have overmolded monostable coils (apart from stock number 718-1998 which has a monostable high dielectric coil) and offer a high sensitivity resulting in a low 140mW/70mW power consumption. Stock numbers 515-565, 515-577 and 756-1274 have long SMT pins whilst 718-1812 and 718-1998 have short SMT pins. Typical applications for these P2 V23079 series DIP vertical mount SMT signal relays include communications equipment (ringing and test access, PABX and VOIP), consumer electronics (set top boxes & HiFi), office, control, medical and automotive equipment

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 35,50

€ 3,55 Katrs (tiek piegadats Rulli) (bez PVN)

€ 42,96

€ 4,30 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Izvēlēties iepakojuma veidu

€ 35,50

€ 3,55 Katrs (tiek piegadats Rulli) (bez PVN)

€ 42,96

€ 4,30 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
10 - 24€ 3,55
25 - 49€ 3,35
50 - 99€ 3,15
100+€ 3,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Series

Axicom P2

Maximum Switching Power DC

60 W

Length

14.5mm

Latching

No

Depth

7.4mm

Height

10.4mm

Dimensions

14.5 x 10.4 x 7.2mm

Terminal Type

Surface Mount

Application

Signal

Number of Poles

2

Switching Current

2A

Coil Power

140mW

Maximum Switching Power AC

62.5VA

Coil Resistance

1000Ω

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Features

Bifurcated Contacts, Immersion cleanable

Contact Material

Gold Plated

Izcelsmes valsts

Czech Republic

Produkta apraksts

TE Connectivity SMT Telecom/Signal Relay P2 V23079 Series

P2 V23079 series DIP vertical mount SMT signal / telecom relays with a 15 x 7.5mm slimline design and 2A DPDT bifurcated gold plated silver nickel contacts. These SMT signal relays are immersion cleanable, have overmolded monostable coils (apart from stock number 718-1998 which has a monostable high dielectric coil) and offer a high sensitivity resulting in a low 140mW/70mW power consumption. Stock numbers 515-565, 515-577 and 756-1274 have long SMT pins whilst 718-1812 and 718-1998 have short SMT pins. Typical applications for these P2 V23079 series DIP vertical mount SMT signal relays include communications equipment (ringing and test access, PABX and VOIP), consumer electronics (set top boxes & HiFi), office, control, medical and automotive equipment

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt