TE Connectivity, 10Ω 500W Wire Wound Chassis Mount Resistor TE500B10RJ ±5%

RS noliktavas nr.: 701-5725Ražotājs: TE ConnectivityRažotāja kods: TE500B10RJ
brand-logo
Skatīt visu Chassis Mount Resistors

Tehniskie dokumenti

Specifikācija

Resistance

10Ω

Power Rating

500W

Series

TE

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+255°C

Minimum Temperature Coefficient

-440ppm/°C

Maximum Temperature Coefficient

+440ppm/°C

Izcelsmes valsts

Thailand

Produkta apraksts

High Power Wire Wound Resistor TE Series 500W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 48,00

€ 48,00 Katrs (bez PVN)

€ 58,08

€ 58,08 Katrs (Ieskaitot PVN)

TE Connectivity, 10Ω 500W Wire Wound Chassis Mount Resistor TE500B10RJ ±5%
Izvēlēties iepakojuma veidu

€ 48,00

€ 48,00 Katrs (bez PVN)

€ 58,08

€ 58,08 Katrs (Ieskaitot PVN)

TE Connectivity, 10Ω 500W Wire Wound Chassis Mount Resistor TE500B10RJ ±5%
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Resistance

10Ω

Power Rating

500W

Series

TE

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+255°C

Minimum Temperature Coefficient

-440ppm/°C

Maximum Temperature Coefficient

+440ppm/°C

Izcelsmes valsts

Thailand

Produkta apraksts

High Power Wire Wound Resistor TE Series 500W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more