TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SP-NC

RS Stock No.: 680-4145Brand: TE ConnectivityManufacturers Part No.: RY551012
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SP-NC

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

36Ω

Series

RY II

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

10.1mm

Height

12.3mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Country of Origin

Czech Republic

Product details

RY II Series 5mm pinning

5mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 4.25

€ 4.25 Each (Exc. Vat)

€ 5.14

€ 5.14 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SP-NC
Select packaging type

€ 4.25

€ 4.25 Each (Exc. Vat)

€ 5.14

€ 5.14 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SP-NC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SP-NC

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

36Ω

Series

RY II

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

10.1mm

Height

12.3mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Country of Origin

Czech Republic

Product details

RY II Series 5mm pinning

5mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in