TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT

RS noliktavas nr.: 511-6914Ražotājs: TE ConnectivityRažotāja kods: PTF20024
brand-logo
Skatīt visu Power Relays

Tehniskie dokumenti

Specifikācija

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

777 Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

22.5mm

Height

35.2mm

Maximum Switching Power AC

2.5 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

777 Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

22.5mm

Height

35.2mm

Maximum Switching Power AC

2.5 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more