Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityCoil Voltage
115V
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
12A
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
4.845 kΩ
Maximum Operating Temperature
+70°C
Depth
22.5mm
Minimum Operating Temperature
-40°C
Height
35mm
Contact Material
Silver Nickel Alloy
Maximum Switching Power AC
3 kVA
Application
Compact
Izcelsmes valsts
Austria
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityCoil Voltage
115V
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
12A
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
4.845 kΩ
Maximum Operating Temperature
+70°C
Depth
22.5mm
Minimum Operating Temperature
-40°C
Height
35mm
Contact Material
Silver Nickel Alloy
Maximum Switching Power AC
3 kVA
Application
Compact
Izcelsmes valsts
Austria