TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPST

RS Stock No.: 756-1307Brand: TE ConnectivityManufacturers Part No.: PCH-124L2M,000
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V

Length

20mm

Coil Resistance

2.88 kΩ

Coil Power

200mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

10mm

Height

15.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Price on Asking

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPST

Price on Asking

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V

Length

20mm

Coil Resistance

2.88 kΩ

Coil Power

200mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

10mm

Height

15.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in