TE Connectivity PB6 Series Push Button Switch, (On)-Off, Panel Mount, SPST - NO, 50 V dc, 125V ac, IP68

RS noliktavas nr.: 239-6502Ražotājs: TE ConnectivityRažotāja kods: PB6B2FM5M3CAL00
brand-logo
Skatīt visu Spiedpogu slēdži

Tehniskie dokumenti

Specifikācija

Switch Operation

(On)-Off

Illuminated

No

Series

PB6

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

50 V dc, 125V ac

IP Rating

IP68

Push Button Material

Polyamide

Manufacturer Part No.

PB6B2FM5M3CAL00

Legend

Blank

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

€ 222,50

€ 4,45 Each (In a Tray of 50) (bez PVN)

€ 269,22

€ 5,384 Each (In a Tray of 50) (Ieskaitot PVN)

TE Connectivity PB6 Series Push Button Switch, (On)-Off, Panel Mount, SPST - NO, 50 V dc, 125V ac, IP68

€ 222,50

€ 4,45 Each (In a Tray of 50) (bez PVN)

€ 269,22

€ 5,384 Each (In a Tray of 50) (Ieskaitot PVN)

TE Connectivity PB6 Series Push Button Switch, (On)-Off, Panel Mount, SPST - NO, 50 V dc, 125V ac, IP68
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Switch Operation

(On)-Off

Illuminated

No

Series

PB6

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

50 V dc, 125V ac

IP Rating

IP68

Push Button Material

Polyamide

Manufacturer Part No.

PB6B2FM5M3CAL00

Legend

Blank

Izcelsmes valsts

Taiwan, Province Of China