Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivitySensor Type
Absolute Pressure Sensors
Maximum Overload Pressure
30bar
Mounting Type
Surface Mount
Pin Count
8
Dimensions
6.4 x 6.2 x 2.88mm
Maximum Operating Pressure
14bar
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.6 V
Minimum Operating Pressure
0bar
Minimum Output Voltage
0 V
Minimum Operating Temperature
-40 °C
Produkta apraksts
TE Connectivity MS5803/MS5805 Miniature Presssure Sensor Modules
TE Connectivitys MEAS MS5803/MS5805 series of pressure sensor modules combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients and a high linearity pressure sensor. These altimeters enable users to optimise for current consumption and conversion speed whilst providing different operation modes and a precise digital 24-bit pressure and temperature value.
Suitable applications include variometers, mobile altimeter/depth measurement systems, adventure or multi-mode watches, bike computers, dataloggers and diving computers.
€ 29,80
€ 29,80 Katrs (bez PVN)
€ 36,06
€ 36,06 Katrs (Ieskaitot PVN)
Standarts
1
€ 29,80
€ 29,80 Katrs (bez PVN)
€ 36,06
€ 36,06 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena |
---|---|
1 - 15 | € 29,80 |
16 - 39 | € 29,00 |
40+ | € 28,30 |
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivitySensor Type
Absolute Pressure Sensors
Maximum Overload Pressure
30bar
Mounting Type
Surface Mount
Pin Count
8
Dimensions
6.4 x 6.2 x 2.88mm
Maximum Operating Pressure
14bar
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.6 V
Minimum Operating Pressure
0bar
Minimum Output Voltage
0 V
Minimum Operating Temperature
-40 °C
Produkta apraksts
TE Connectivity MS5803/MS5805 Miniature Presssure Sensor Modules
TE Connectivitys MEAS MS5803/MS5805 series of pressure sensor modules combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients and a high linearity pressure sensor. These altimeters enable users to optimise for current consumption and conversion speed whilst providing different operation modes and a precise digital 24-bit pressure and temperature value.
Suitable applications include variometers, mobile altimeter/depth measurement systems, adventure or multi-mode watches, bike computers, dataloggers and diving computers.