Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityResistance
10kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
TE Connectivity 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - MR-CRG0402F10K
1
P.O.A.
TE Connectivity 10kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - MR-CRG0402F10K
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityResistance
10kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C